
Stmicroelectronics TSL1014IF technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSL1014IF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.