Dual RS-232 line driver/receiver for 5V operation, featuring full-duplex communication with two drivers and two receivers. This transceiver IC supports a data rate of 120Kbps and offers +/-15kV ESD protection. Designed for through-hole mounting in a 16-PDIP package, it operates across a temperature range of -40°C to 85°C with a supply voltage range of 4.5V to 5.5V. The component is RoHS compliant.
Texas Instruments TRS202ECN technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.033711oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS202ECN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.