The CWR11MC334MB is a 0.33uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 20%. It has a standard ESR type and a failure rate of B. The capacitor is constructed with a flat design and has an inward L termination style. It is rated to operate between -55°C and 125°C.
AVX CWR11MC334MB technical specifications.
| Capacitance | 0.33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.