2.8V fixed output, positive polarity linear voltage regulator with 200mA maximum output current. Features a low 100mV dropout voltage and 40µA quiescent current. Operates with input voltages from 2.7V to 6.5V, offering 2% accuracy. Packaged in a 6-pin SON for surface-mount applications, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Texas Instruments TPS79928DRVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79928DRVTG4 to view detailed technical specifications.
No datasheet is available for this part.
