Positive fixed 2.8V linear voltage regulator with 200mA output current. Features 1% output voltage accuracy and a low 100mV dropout voltage. Operates from 2.7V to 6.5V input voltage with 40uA quiescent current. Housed in a SOT-5 package, this RoHS compliant component offers a maximum power dissipation of 500mW and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS79928DDCRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Dropout Voltage | 100mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79928DDCRG4 to view detailed technical specifications.
No datasheet is available for this part.