
Positive fixed 1.2V linear voltage regulator, delivering up to 200mA output current. Features a low 100mV dropout voltage and 40µA quiescent current. Operates from a 2.7V to 6.5V input voltage range with 2% accuracy. Packaged in a compact SOT-5, this RoHS compliant component is ideal for power management applications.
Texas Instruments TPS79912DDCRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79912DDCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.