Positive, adjustable output linear voltage regulator (LDO) with a maximum output current of 1.5A. Features a low dropout voltage of 310mV and an output voltage accuracy of 3%. Operates with an input voltage range from 2.7V to 5.5V and offers a reference voltage of 1.225V. Packaged in a TO-263 case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS78601KTTR technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 310mV |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78601KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.