
Ultra-low-dropout (LDO) voltage regulator, 250mA output current, featuring 0.5% output voltage accuracy and a low 40mV dropout voltage. This positive polarity regulator operates with a 1.7V to 5.5V input voltage range and provides an adjustable output voltage up to 5.5V, with a reference voltage of 1.2V. Designed for high accuracy, it offers a minimum current limit of 250mA and a quiescent current of 400uA. The component is housed in a SON package, rated for operation from -40°C to 125°C, and includes reverse current protection.
Texas Instruments TPS73201DRBR technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.