
Single output, positive polarity, fixed 3.1V linear voltage regulator (LDO) delivering 150mA output current. Features low noise and fast transient response with a 30mV dropout voltage. Operates from 1.7V to 5.5V input voltage, with 1% accuracy. Packaged in a 5-SOT-23, suitable for operation between -40°C and 125°C.
Texas Instruments TPS73131DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 30mV |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.1V |
| Min Output Voltage | 3.1V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73131DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
