This is a 0.0022uF ceramic chip capacitor with a rated voltage of 100VDC and a tolerance of 5%. It has a dielectric of BP and is constructed with a flat construction style. The capacitor is packaged in a 1812 case style and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Vishay CDR04BP222BJMMAR technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.03(Max)mm |
| Failure Rate | M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR04BP222BJMMAR to view detailed technical specifications.
No datasheet is available for this part.