150-mA, fixed output, ultra-low-IQ linear voltage regulator featuring a 30-V maximum input voltage and 0.3-V typical dropout voltage. This power management IC offers reverse current protection and an enable pin for enhanced control. Designed for efficient operation, it delivers a stable output current of up to 150 mA. The regulator operates within a temperature range of -40 to 125°C.
Texas Instruments TPS70933DRVRM3 technical specifications.
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS70933DRVRM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.