
1A, 1.8V fixed output step-down converter with DCS-Control™ technology. Features a 3V to 17V input voltage range and a 1A maximum output current. Operates from -40°C to 125°C with a low 17µA quiescent current. Packaged in an 8-WSON, lead-free, RoHS compliant component.
Texas Instruments TPS62161DSGT technical specifications.
| Package/Case | SOIC |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62161DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
