3V - 17V 3A AUTOMOTIVE Step-Down Converter In 3X3 QFN Package 16-VQFN -40 to 125
Texas Instruments TPS6213013AQRGTTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS6213013AQRGTTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.