
High-efficiency 1A boost converter with a 5V fixed output voltage. Achieves up to 96% efficiency and operates from a 1.8V to 5.5V input voltage range. Features a low 20uA quiescent current and a maximum duty cycle of 100%. Packaged in a compact 4mm x 4mm QFN with a 1mm height, suitable for surface mounting. Operates across a wide temperature range of -40°C to 85°C.
Texas Instruments TPS61032RSAR technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 10uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Topology | Boost |
| Weight | 0.001464oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61032RSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
