
NTE Electronics TP0010 technical specifications.
| Color | Grey |
| Dielectric Constant | 5.5 |
| Insulation Material | Silicone |
| Length | 26.2mm |
| Material | Rubber, Silicone, Polyimide, FILM, Fiberglass |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Resistance | 100000000000R |
| RoHS Compliant | Yes |
| Series | Thermo-Pad |
| Shape | Rectangular |
| Thickness | 0.229mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TP0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.