16-bit microcontroller featuring a 25 MHz clock speed and MROM programmability. This integrated circuit offers 81 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Operating within a temperature range of -20°C to 70°C, it supports a nominal supply voltage of 5V. The component includes ADC, DAC, and DMA capabilities, housed in a 100-terminal PQFP package measuring 14 x 14 mm with a 0.50 mm pitch.
Toshiba TMP95CS64FG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP95CS64FG to view detailed technical specifications.
No datasheet is available for this part.