16-bit microcontroller featuring a 25 MHz clock frequency and 65,536 words of MROM. This commercial-grade integrated circuit offers 2048 bytes of RAM, 81 I/O lines, and a 24-bit address bus. It operates within a temperature range of -20°C to 70°C and supports a supply voltage of 4.5V to 5.5V. The component includes an ADC, DAC, and DMA channels, housed in a 100-terminal PQFP package measuring 14 x 14 mm with a 0.50 mm pitch.
Toshiba TMP95CS64F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP95CS64F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.