Toshiba TMP95C265FG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 10 |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP95C265FG to view detailed technical specifications.
No datasheet is available for this part.