Toshiba TMP95C265F technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 10 |
| Package Quantity | 100 |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | TLCS- 900 |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TMP95C265F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
