Texas Instruments TMDSRSLVR technical specifications.
| Core Architecture | TMS320 |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C2000™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSRSLVR to view detailed technical specifications.
No datasheet is available for this part.