
Surface mount voltage supervisor IC, featuring active-low, push-pull reset output. Monitors a single voltage with a reset threshold of 2.64V, adjustable between 2.58V and 2.7V. Operates from 2V to 6V supply voltage, with a typical supply current of 25µA and quiescent current of 9µA. Designed for a wide temperature range of -40°C to 85°C, this component offers a 120ms reset timeout.
Texas Instruments TLV809L30DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 3V |
| Output | TOTEM-POLE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Threshold Voltage | 2.64V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV809L30DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.