Module DC-DC 4-OUT 12V 0.7A 35W 17-Pin
BEL 40IMX35-D12D12-9 technical specifications.
| Package/Case | Module |
| Number of Outputs | 4 |
| Output Power | 35W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX35-D12D12-9 to view detailed technical specifications.
No datasheet is available for this part.