
High-performance, single-channel operational amplifier featuring a 100MHz bandwidth and 55V/µs slew rate. This differential amplifier offers a low input bias current of 1.2pA and an input offset voltage of 3mV. Designed for surface mounting, it operates with a supply voltage range of 3V to 3.5V and a maximum power dissipation of 1.02W. Key specifications include a Common Mode Rejection Ratio of 64dB and a Power Supply Rejection Ratio of 68dB, with an operating temperature range of 0°C to 70°C.
Texas Instruments THS4121CDRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 64dB |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 1.75V |
| Max Input Voltage | -100mV |
| Min Input Voltage | 650mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 55V/µs |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4121CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
