NXP TEA1761T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TEA1761T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.