
Texas Instruments TAS5186ADDVR technical specifications.
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 28V |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Number of Circuits | 6 |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 22mA |
| Supply Type | Triple |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5186ADDVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
