MOLEX 68784-0001 USB Cable Assembly, USB Type A Plug to Micro USB Type B Plug, USB 2.0, 1 m Length, Black
USB 2.0 Male to Male Cable Assembly, 1.5m, 30V, 1.8A
MOLEX 68784-0003 CABLE, USB A PLUG TO USB MICRO B PLG, 2M
Automotive Connectors NSCC RCPT CONN 1.5 SHNT LG VER BLK 5P
USB Male Shielded 28AWG Copper Alloy Contact 30V 28AWG USB Cable
5-Position Female Socket, 3.33mm Pitch, Crimp Termination, Free Hanging
5-Position Female Socket, 3.33mm Pitch, Free Hanging, Crimp Termination
5-Contact Female Socket, 3.33mm Pitch, Crimp Termination, Free Hanging
NSCC RCPT CONN 1.5 SHNT LG VER G
5-Position Free Hanging Female Socket Connector, 3.33mm Pitch, White, Crimp Termination
5-Contact Straight Cable Connector, Low Halogen, 85°C, Bulk Packaging
NSCC RCPT CONN 1.5 SHNT LG VER B
5-Position Female Socket, Black, Crimp Termination, Free Hanging, 2200/Pack, RoHS Compliant
STATIC MIX FX 10X32E 10PK / Standard Dispensing Equipment
BG EMI/RFI MBB 6.5M 6X10 100EA
NON-INSULATED KNURLED PC PIN TERMINAL
Standard circular Connection