Red LED Emitter, 5mm Dome Diffused, 635nm, 50mA, 21000mcd
Orange LED Emitter, 5mm, 50mA, 615nm, 14100mcd, Through Hole
Orange LED Emitter, 5mm, 50mA, 590nm, 14100mcd, Through Hole
Green LED Emitter, 5mm, 14100mcd, 30mA, 30° Viewing Angle
Single Color LED, Orange, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Single Color LED, Red Orange, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Single Color LED, High Intensity Green, Clear Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Single Color LED, High Intensity White, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
LED COOL WHITE CLEAR 5MM RND T/H
Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps
LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk
LED Uni-Color Orange 609nm 2-Pin T-1 3/4 Bulk
Avago Technologies T-1 3/4 (5mm) Extra Bright Precision Optical Performance InGaN LED Lamps
T-1 3/4 (5mm) Extra Bright Precision Optical Performance InGaN LED Lamps