32-bit RISC microcontroller featuring a maximum clock frequency of 400 MHz. This industrial-grade component offers 114 I/O lines and 2097152 words of FLASH ROM, complemented by 1085440 bytes of RAM. It supports PWM channels, ADC, DAC, and DMA channels, operating within a supply voltage range of 1.62V to 3.6V. The device is housed in a 144-terminal S-PQFP-G144 package, with dimensions of 20mm x 20mm, and operates across an industrial temperature range of -40°C to 85°C.
Stmicroelectronics STM32H753ZIT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 1085440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H753ZIT6TR to view detailed technical specifications.
No datasheet is available for this part.