32-bit ARM Cortex-M7 RISC microcontroller featuring a 400 MHz CPU with DP-FPU and Art Accelerator for high-performance DSP applications. Includes 2MB Flash, 1MB RAM, L1 cache, and an external memory interface. Offers a large peripheral set with a Crypto accelerator, 140 I/O lines, PWM, ADC, DMA, and DAC capabilities. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage from 1.62V to 3.6V. Packaged in a 176-terminal S-PQFP-G176 with dimensions of 24mm x 24mm.
Stmicroelectronics STM32H753IIT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 1085440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H753IIT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.