
32-bit RISC microcontroller featuring a 480 MHz Arm Cortex-M7 core with DP-FPU and L1 cache. Offers 2MB Flash memory and 1MB RAM, supporting external memory interfaces. Includes a JPEG codec, hardware crypto acceleration, and a comprehensive peripheral set with 168 I/O lines, PWM, ADC, DAC, and DMA channels. Operates within an industrial temperature range of -40°C to 85°C, powered by a 1.62V to 3.6V supply. Housed in a 208-terminal S-PQFP-G208 package.
Stmicroelectronics STM32H753BIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 1085440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H753BIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.