Microchip SST12LP19E-QX6E technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST12LP19E-QX6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
