
Ultra-miniature slide switch featuring DPDT (Double Pole, Double Throw) configuration with two positions and On-On circuit functionality. Offers a 100mA DC current rating at 30V DC, with a 28V AC rating. Equipped with a standard 2.50mm actuator and PC pin termination for through-hole, right-angle mounting. Contact material is phosphor bronze with silver plating, providing a 0.1 rating and 10,000 cycle electrical and mechanical life.
NKK Switches SS22SDH2 technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Brass, Silver, Gold |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole, PCB |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS22SDH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
