
Ultra-miniature SPDT slide switch featuring a standard actuator with a 2.5mm length. This through-hole, right-angle mounted component offers PC pin termination and a shorting (MBB) contact timing for On-On circuits. It is rated for 0.4VA (AC/DC) at 28V (AC/DC) with gold-plated phosphor bronze contacts. Designed for 10,000 electrical and mechanical cycles, this non-illuminated, lead-free, and RoHS compliant switch operates within a temperature range of -15°C to 60°C.
NKK Switches SS12SBH4 technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold, Silver |
| Depth | 6.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS12SBH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
