Search Results for "sr102 1 90 Lumentum Operations"
Filters
SR102
Diodes
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), DO-41
Datasheet
O-PALF-W2
Obsolete
Max Operating Temperature:
150°C
Min Operating Temperature:
-65°C
Mount:
Through Hole
Peak Non-Repetitive Surge Current:
25A
Distributor
Stock
6+
7+
21+
94+
Quest
700
$0.9
$0.75
$0.54
$0.42