The SP-139405-4R7M is a wirewound inductor from Coil Winding Specialist, a power inductor with a 4.7uH inductance and 20% tolerance. It has a maximum DC current of 4.8A and a maximum saturation current of 5.4A. The inductor's maximum DC resistance is 0.018 ohms, and its minimum self-resonant frequency is 45MHz. The inductor measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. It operates within a temperature range of -40C to 85C.
Coil Winding Specialist SP-139405-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.8A |
| Maximum Saturation Current | 5.4A |
| Max DC Resistance | 0.018Ohm |
| Minimum Self Resonant Frequency | 45MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coil Winding Specialist SP-139405-4R7M to view detailed technical specifications.
No datasheet is available for this part.