The SMBJ40A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, rated for operation between -55°C and 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device has a clamping voltage of 64.5V and is designed for use with an operating supply voltage of 40V.
Vishay SMBJ40A/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ40A/55 to view detailed technical specifications.
No datasheet is available for this part.