16-bit registered transceiver, featuring 3.3V operation and BICMOS technology. This bidirectional, non-inverting logic IC offers 3-state outputs with a high level output current of 64mA and a low level output current of 32mA. Designed for surface mounting in a 56-SSOP package, it operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V. Key specifications include a propagation delay of 3.7ns and a turn-on delay time of 5.6ns.
Texas Instruments SN74LVTH16543DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16543DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.