3-line to 8-line decoder/demultiplexer featuring CMOS technology. This single-supply logic IC offers 3 input lines and 8 output lines, performing demultiplexer and decoder functions. Operating over a temperature range of -40°C to 85°C, it supports supply voltages from 2V to 5.5V. The device provides 8mA high and low level output current, with a propagation delay of 13ns. Packaged in a 16-SO surface mount configuration, it is supplied on tape and reel.
Texas Instruments SN74AHC138NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC138NSRE4 to view detailed technical specifications.
No datasheet is available for this part.