
11-bit incident-wave switching bus transceiver, featuring 3-state and open-collector outputs. This bidirectional transceiver operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. It offers a low-level output current of 90mA and a high-level output current of -64mA. Packaged in a 48-TSSOP, this surface-mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABTE16246DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -64mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Channels | 11 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 90mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABTE |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTE16246DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
