
Low-power half-duplex RS-485 transceiver, operating at 1Mbps data rate. Features 1 driver and 1 receiver, with a 5V operating supply voltage range of 4.5V to 5.5V. Offers a wide operating temperature range from -40°C to 85°C. Packaged in an 8-VSSOP (MSOP) configuration, supplied on tape and reel. RoHS compliant with 900uA supply current.
Texas Instruments SN65HVD3085EDGKR technical specifications.
| Package/Case | MSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 583mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD3085EDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.