600W 12V Bidirectional TVS Diode, Silicon, SMB, 2-Pin
TVS Diode 12V Bidirectional 600W DO-214AA SMT
TVS Diode, Bidirectional, 12V, 600W, SMB
600W Bidirectional TVS Diode, 12V, DO-214AA, 600W Peak Pulse Power
600W Bidirectional TVS Diode, 12V, SMB Package
TVS Diode 12V Bidirectional 600W SMD DO-214AA
12V Bidirectional TVS Diode, 600W, DO-214AA, Surface Mount
TVS Diode, Bi-Dir, 12V, 600W, SMB, SMT
12V Bidirectional TVS Diode, 600W, SMB, 15.7A
TVS Diode, 12V, 600W, Bidirectional, SMB, DO-214AA
TVS Diode, 600W, 12V Bidirectional, SMB, SMT
TVS Diode 600W Bidirectional 12V SMB DO-214AA
TVS Diode, 600W, 12V Bidirectional, DO-214AA, Silicon
TVS Diode, Bidirectional, 12V, 600W, SMD
Silicon Bidirectional TVS Diode 12V 13.3V 14.7V 600mW 2-Pin DO-214AA
Silicon Bidirectional Transient Voltage Suppressor Diode 12V 14V 600mW 2-Pin DO-214AA
BIDIRECTIONAL SILICON TRANS VOLTAGE SUPPRESSOR DIODE 12V 600W 2-Pin DO-214AA
Bidirectional 12V TVS Diode, 600W
Transient Voltage Suppressor Diode 12V 13.3V 14.7V 600W 5W DO-214AA
TVS Diode, 600W, 12V VRWM, Bidirectional, DO-214AA