APM Hexseal SM3X20MM-2701 technical specifications.
| Length | 20mm |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 6.22mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal SM3X20MM-2701 to view detailed technical specifications.
No datasheet is available for this part.