Quad Comparator, 7mV Vos, 4us Response, SOIC, CMOS
Quad Comparator, 5.5V, CMOS, Push-Pull, SOIC
Quad Comparator, 7mV Vos, 4us Response, SOIC, TTL Out, CMOS
4-Ch CMOS Comparator, 7mV Vos, 4us Response, SOIC
Quad Comparator, 7mV Vos, 8us Delay, 1.6-5.5V, SOIC, TTL Out
Quad Comparator, 5.5V, 4-Ch, Push-Pull, SOIC
LED Driver IC, 2A, 40V, 1MHz, Analog/PWM, SOP
Quad Comparator, 5.5V, 4µs, 1.6V-5.5V, SOIC, CMOS
Quad Op-Amp, 1.2MHz BW, 3.5mV Vos, SOIC, 8V
4-Ch Op Amp, 1.2MHz GBW, 3.5mV Vos, SOIC, 8V Op.
4-Channel CMOS Specialty Logic IC, SOIC, -40°C to 125°C, RoHS Compliant
AC/DC DESKTOP ADAPTER 16V 12W
16V 750mA 10W DC-DC Converter, Barrel Plug Output, 0°C to 40°C
SL Power CENB1010A1603F01 16V 750mA 12W DC-DC Converter
AC/DC WALL MOUNT ADAPTER 16V 12W
16V 0.75A 12W AC/DC Switching Power Adapter
Desktop AC Adapters Desktop, C8 Shaver 16Vdc, 60W, Level V
Desktop AC Adapters Desktop/C8 Shaver 16Vdc, 50W, Level V
Desktop AC Adapters Desktop/C14 Ground 16Vdc, 50W, Level V
Nichicon USL1C101MCA 16V 100uF Polarized Aluminum Electrolytic Capacitor