The SI8622BB-B-ISR is an ultra-low-power, dual-channel digital isolator based on proprietary CMOS isolation technology. It supports data rates up to 150 Mbps with propagation delays of less than 13 ns. This device features a 1/1 channel configuration (one forward, one reverse), Schmitt trigger inputs for high noise immunity, and a fail-safe low default output state. It is AEC-Q100 qualified for automotive applications and maintains stable performance across a wide temperature range.
Skyworks Solutions SI8622BB-B-ISR technical specifications.
| Maximum Data Rate | 150Mbps |
| Isolation Rating | 2.5kVrms |
| Number of Channels | 2count |
| Forward Channels | 1count |
| Reverse Channels | 1count |
| Supply Voltage | 2.5 to 5.5V |
| Max Propagation Delay | 13ns |
| Operating Temperature Range | -40 to 125°C |
| Default Output State | Low |
| Safety Certification | UL 1577, CSA, VDE 0884-10, CQC |
| Automotive Qualification | AEC-Q100 |
| Environmental | RoHS Compliant, Halogen Free |
Download the complete datasheet for Skyworks Solutions SI8622BB-B-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.