Search Results for "si32178 b fm1r Skyworks Solutions"
Filters
Si32178-B-FM1R
Silicon Labs
SLIC 1-CH 40dB 45mA 3.3V 42-Pin QFN EP T/R
Datasheet
Active
Number of Channels per Chip:
1
On-Chip Ring Relay Driver:
No
On-Hook Transmission:
Yes
Longitudinal Balanced:
40(Min)
dB
SI32178-B-FM1R
Silicon Labs
QFN 3.3V Single SPI Interface IC
Datasheet
Volume Production
Package/Case:
QFN
Interface:
SPI
Min Supply Voltage:
3.13V
Mount:
Surface Mount