Essentra SHR-08-6NB technical specifications.
| Color | Black |
| Diameter | 0.342inch |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 328.08foot |
| Material | Nylon, Polyamide |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Richco, SHR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SHR-08-6NB to view detailed technical specifications.
No datasheet is available for this part.