The NXP SE5539N,112 is a general purpose operational amplifier with a gain bandwidth product of 1.2GHz and a common mode rejection ratio of 70dB. It operates over a temperature range of -55°C to 125°C and is available in a PDIP package for through hole mounting. The device is not radiation hardened and has a voltage gain of 53dB. It can be powered with a maximum dual supply voltage of 12V.
NXP SE5539N,112 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2GHz |
| Max Dual Supply Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Voltage Gain | 53dB |
| RoHS | Compliant |
Download the complete datasheet for NXP SE5539N,112 to view detailed technical specifications.
No datasheet is available for this part.