
Surface mount audio magnetic transducer, operating at 2.67kHz with a 3V supply voltage. Features an 85mA current rating and a compact 4mm height, 8.5mm length, square form factor. Designed for lead-free soldering with a wide operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
TDK SDR08540M3-01 technical specifications.
| Current Rating | 85mA |
| Frequency | 2.67kHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85mA |
| Mount | Surface Mount |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SDR |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for TDK SDR08540M3-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
