Spectrum SCI-3102-000 technical specifications.
| Capacitance | 75nF |
| Circuit Type | Filter |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | SCI |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-3102-000 to view detailed technical specifications.
No datasheet is available for this part.