Omron S8JX-G05048C technical specifications.
| Approvals | CE |
| Efficiency | 82% |
| Height | 3.82inch |
| Length | 4.9inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | S8JX-G |
| Voltage - Output 1 | 48V |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G05048C to view detailed technical specifications.
No datasheet is available for this part.